Parametric Equivalent

321-30000 | |
|---|---|
DigiKey Part Number | 1436-321-30000-ND |
Manufacturer | |
Manufacturer Product Number | 321-30000 |
Description | HA67-19.2/3.2 HEAT SHRINK 4FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 6 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.126" (3.20mm) | |
Recovered Wall Thickness | 0.126" (3.20mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Impact Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 € | 19,25 € |
| 10 | 16,35800 € | 163,58 € |
| 30 | 15,13800 € | 454,14 € |
| 50 | 14,60220 € | 730,11 € |
| 100 | 14,12260 € | 1.412,26 € |
| Unit Price without VAT: | 19,25000 € |
|---|---|
| Unit Price with VAT: | 22,90750 € |


