Parametric Equivalent

319-00600 | |
|---|---|
DigiKey Part Number | 319-00600-ND |
Manufacturer | |
Manufacturer Product Number | 319-00600 |
Description | 3:1 HEATSHRINK 1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.080" (2.03mm) |
Mfr | Recovered Wall Thickness 0.027" (0.69mm) |
Series | Material |
Packaging Bulk | Features Corrosion Resistant, Self Extinguishing |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 3.28' (1.00m) | Base Product Number |
Inner Diameter - Supplied 0.236" (5.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-6/2-0-SP | TE Connectivity Raychem Cable Protection | 604 | 484-RNF-3000-6/2-0-SP-ND | 3,85000 € | Parametric Equivalent |



