
319-00150 | |
|---|---|
DigiKey Part Number | 319-00150-ND |
Manufacturer | |
Manufacturer Product Number | 319-00150 |
Description | 3:1 HEATSHRINK 1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.018" (0.45mm) |
Mfr | Recovered Wall Thickness 0.019" (0.50mm) |
Series | Material |
Packaging Bulk | Features Corrosion Resistant, Self Extinguishing |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 3.28' (1.00m) | Base Product Number |
Inner Diameter - Supplied 0.059" (1.50mm) |

