
318-60152 | |
|---|---|
DigiKey Part Number | 318-60152-ND |
Manufacturer | |
Manufacturer Product Number | 318-60152 |
Description | HEATSHRINK 0.236" X 4' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant, Fuel Resistant, Moisture Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 2 | 4,08500 € | 8,17 € |
| 3 | 3,88667 € | 11,66 € |
| 5 | 3,65400 € | 18,27 € |
| 7 | 3,50857 € | 24,56 € |
| 10 | 3,36100 € | 33,61 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |


