Similar

309-65230 | |
|---|---|
DigiKey Part Number | 309-65230-ND |
Manufacturer | |
Manufacturer Product Number | 309-65230 |
Description | HEATSHRINK 4"X4' CL |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 2.000" (50.80mm) |
Mfr | Recovered Wall Thickness 0.053" (1.35mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 4.000" (101.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2214IN CL107 | Alpha Wire | 10 | F2214INCL107-ND | 86,60000 € | Similar |


