Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2214IN CL107

DigiKey Part Number
F2214INCL107-ND
Manufacturer
Manufacturer Product Number
F2214IN CL107
Description
HEATSHRINK 4" X 4' CLEAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.055" (1.40mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
4.000" (101.60mm)
Base Product Number
Inner Diameter - Recovered
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,30000 €87,30 €
280,29000 €160,58 €
376,45333 €229,36 €
571,88000 €359,40 €
770,00429 €490,03 €
Manufacturers Standard Package
Unit Price without VAT:87,30000 €
Unit Price with VAT:103,88700 €
Alternate Length
HEATSHRINK 4" CLEAR
In-Stock: 100
Unit Price: 14,14240 €