
309-65221 | |
|---|---|
DigiKey Part Number | 1436-2005-ND |
Manufacturer | |
Manufacturer Product Number | 309-65221 |
Description | HEATSHRINK 2:1 3'X4'L BLK 1=4'PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 104°F (40°C) |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
Inner Diameter - Recovered 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,94000 € | 29,94 € |
| 2 | 27,53500 € | 55,07 € |
| 3 | 26,22000 € | 78,66 € |
| 5 | 24,65000 € | 123,25 € |
| 7 | 23,66857 € | 165,68 € |
| 10 | 22,67100 € | 226,71 € |
| Unit Price without VAT: | 29,94000 € |
|---|---|
| Unit Price with VAT: | 35,62860 € |

