
309-65173 | |
|---|---|
DigiKey Part Number | 1436-2448-ND |
Manufacturer | |
Manufacturer Product Number | 309-65173 |
Description | HEATSHRINK 0.752" X 200' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 104°F (40°C) |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.752" (19.10mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,54000 € | 127,54 € |
| 2 | 117,30500 € | 234,61 € |
| 3 | 111,70000 € | 335,10 € |
| 5 | 106,25000 € | 531,25 € |
| Unit Price without VAT: | 127,54000 € |
|---|---|
| Unit Price with VAT: | 151,77260 € |

