
309-65153 | |
|---|---|
DigiKey Part Number | 309-65153-ND |
Manufacturer | |
Manufacturer Product Number | 309-65153 |
Description | HEATSHRINK 3/8"X500' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 500.0' (152.4m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.374" (9.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT38-T | Panduit Corp | 6 | 298-13663-ND | 218,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,57000 € | 149,57 € |
| Unit Price without VAT: | 149,57000 € |
|---|---|
| Unit Price with VAT: | 177,98830 € |


