
309-65133 | |
|---|---|
DigiKey Part Number | 1436-2003-ND |
Manufacturer | |
Manufacturer Product Number | 309-65133 |
Description | HEATSHRINK 2:1 3/16" BLK 1000 FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 104°F (40°C) |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.189" (4.80mm) | Base Product Number |
Inner Diameter - Recovered 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,70000 € | 138,70 € |
| 2 | 127,56500 € | 255,13 € |
| 3 | 121,46667 € | 364,40 € |
| 5 | 116,40400 € | 582,02 € |
| Unit Price without VAT: | 138,70000 € |
|---|---|
| Unit Price with VAT: | 165,05300 € |

