Similar
Parametric Equivalent
Parametric Equivalent

309-65101 | |
|---|---|
DigiKey Part Number | 309-65101-ND |
Manufacturer | |
Manufacturer Product Number | 309-65101 |
Description | HEATSHRINK 1/16"X4' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.032" (0.82mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTV06-48-Q | Panduit Corp | 0 | 298-19814-ND | 0,00000 € | Similar |
| B2 3/64 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 2.407 | 2786-B23/64BLACK4FT-ND | 1,44000 € | Parametric Equivalent |
| Q2-F-1/16-01-QB48IN-25 | Qualtek | 94 | Q2F116B-ND | 1,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 0,95400 € | 19,08 € |
| Unit Price without VAT: | 0,95400 € |
|---|---|
| Unit Price with VAT: | 1,13526 € |









