
309-60310 | |
|---|---|
DigiKey Part Number | 309-60310-ND |
Manufacturer | |
Manufacturer Product Number | 309-60310 |
Description | HEATSHRINK 5/8"X25' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.027" (0.69mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 25.0' (7.6m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,29470 € | 1.229,47 € |
| Unit Price without VAT: | 12,29470 € |
|---|---|
| Unit Price with VAT: | 14,63069 € |

