300-73609 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 261,38000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 0,26328 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1
Unit Price: 257,17000 €
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-73609

DigiKey Part Number
300-73609-ND
Manufacturer
Manufacturer Product Number
300-73609
Description
BLACK HEATSHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.500" (12.70mm)
Mfr
Recovered Wall Thickness
0.036" (0.90mm)
Series
Material
Packaging
Spool
Features
Flame Retardant, Fluid Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
100°C
Length
200.0' (61.0m)
Base Product Number
Inner Diameter - Supplied
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT100-CPanduit Corp0298-13620-ND261,38000 €Similar
Q2-Z-1-01-SS200FTQualtek0Q2Z100B-200-ND0,26328 €Parametric Equivalent
RNF-100-1-BK-FSPTE Connectivity Raychem Cable Protection1RNF-100-1-BK-FSP-60-ND257,17000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes