
300-73604 | |
|---|---|
DigiKey Part Number | 300-73604-ND |
Manufacturer | |
Manufacturer Product Number | 300-73604 |
Description | BLACK HEATSHRINK TUBING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.095" (2.41mm) |
Mfr | Recovered Wall Thickness 0.019" (0.50mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 1000.0' (304.8m) | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 76,44786 € | 1.070,27 € |
| Unit Price without VAT: | 76,44786 € |
|---|---|
| Unit Price with VAT: | 90,97295 € |

