
300-73080 | |
|---|---|
DigiKey Part Number | 300-73080-ND |
Manufacturer | |
Manufacturer Product Number | 300-73080 |
Description | 2:1 BLACK HEATSHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 328.1' (100.0m) | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |











