
184-14004 | |
|---|---|
DigiKey Part Number | 1436-184-14004-72-ND |
Manufacturer | |
Manufacturer Product Number | 184-14004 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1X4WH6 | Panduit Corp | 286 | 298-F1X4WH6-72-ND | 642,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,34000 € | 54,34 € |
| 10 | 46,19400 € | 461,94 € |
| 25 | 44,00720 € | 1.100,18 € |
| Unit Price without VAT: | 54,34000 € |
|---|---|
| Unit Price with VAT: | 64,66460 € |




