181-91008 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 2.631
Unit Price: 35,37000 €
Datasheet
Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-91008

DigiKey Part Number
181-91008-ND
Manufacturer
Manufacturer Product Number
181-91008
Description
WIRING DUCT COVER 1"X6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 1" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.290" (7.36mm)
Series
Width
1.000" (25.40mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1WH6Panduit Corp2.631298-C1WH6-72-ND35,37000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
206,21700 €124,34 €
Unit Price without VAT:6,21700 €
Unit Price with VAT:7,39823 €