
184-05603 | |
|---|---|
DigiKey Part Number | 184-05603-ND |
Manufacturer | |
Manufacturer Product Number | 184-05603 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 4.008" (101.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F4X4IB6 | Panduit Corp | 19 | 298-18290-ND | 92,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 64,68400 € | 1.293,68 € |
| Unit Price without VAT: | 64,68400 € |
|---|---|
| Unit Price with VAT: | 76,97396 € |


