
F4X4IB6 | |
|---|---|
DigiKey Part Number | 298-18290-ND |
Manufacturer | |
Manufacturer Product Number | F4X4IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F4X4IB6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,37000 € | 93,37 € |
| 10 | 86,79700 € | 867,97 € |
| 25 | 84,30640 € | 2.107,66 € |
| 60 | 81,98967 € | 4.919,38 € |
| 120 | 80,71225 € | 9.685,47 € |
| Unit Price without VAT: | 93,37000 € |
|---|---|
| Unit Price with VAT: | 111,11030 € |

