
181-94014 | |
|---|---|
DigiKey Part Number | 1436-181-94014-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-94014 |
Description | WIRING DUCT COVER FOR 4" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 17.000" (431.80mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 4" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.317" (8.05mm) |
Series | Width 4.000" (101.60mm) |
Packaging Bulk | Length 17.000" (431.80mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,91200 € | 49,12 € |
| 25 | 4,60440 € | 115,11 € |
| 50 | 4,38420 € | 219,21 € |
| 100 | 4,17500 € | 417,50 € |
| 250 | 3,91364 € | 978,41 € |
| 500 | 3,72694 € | 1.863,47 € |
| 1.000 | 3,54922 € | 3.549,22 € |
| 2.500 | 3,32729 € | 8.318,23 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |



