
181-44031 | |
|---|---|
DigiKey Part Number | 1436-181-44031-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-44031 |
Description | SLOTTED WALL WIRING DUCT, 4" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Length 1.42' (431.80mm) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| 10 | 15,76200 € | 157,62 € |
| 25 | 14,77480 € | 369,37 € |
| 50 | 14,06960 € | 703,48 € |
| 100 | 13,39840 € | 1.339,84 € |
| 250 | 12,56044 € | 3.140,11 € |
| 500 | 11,96168 € | 5.980,84 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |


