
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-19-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 19.000" (482.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 19.000" (482.60mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,23600 € | 32,36 € |
| 25 | 3,03360 € | 75,84 € |
| 50 | 2,88820 € | 144,41 € |
| 100 | 2,75030 € | 275,03 € |
| 250 | 2,57816 € | 644,54 € |
| 500 | 2,45512 € | 1.227,56 € |
| 1.000 | 2,33802 € | 2.338,02 € |
| 2.500 | 2,19178 € | 5.479,45 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |










