
181-91510 | |
|---|---|
DigiKey Part Number | 1436-181-91510-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-91510 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 22.000" (558.80mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 22.000" (558.80mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47300 € | 34,73 € |
| 25 | 3,25480 € | 81,37 € |
| 50 | 3,09940 € | 154,97 € |
| 100 | 2,95140 € | 295,14 € |
| 250 | 2,76660 € | 691,65 € |
| 500 | 2,63460 € | 1.317,30 € |
| 1.000 | 2,50893 € | 2.508,93 € |
| 2.500 | 2,35202 € | 5.880,05 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |










