


181-91507 | |
|---|---|
DigiKey Part Number | 1436-181-91507-24-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 24.000" (609.60mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,80200 € | 38,02 € |
| 25 | 3,56400 € | 89,10 € |
| 50 | 3,39360 € | 169,68 € |
| 100 | 3,23160 € | 323,16 € |
| 250 | 3,02924 € | 757,31 € |
| 500 | 2,88468 € | 1.442,34 € |
| 1.000 | 2,74710 € | 2.747,10 € |
| 2.500 | 2,57530 € | 6.438,25 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |










