
181-91507 | |
|---|---|
DigiKey Part Number | 1436-181-91507-20-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 20.000" (508.00mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,22700 € | 32,27 € |
| 25 | 3,02440 € | 75,61 € |
| 50 | 2,87980 € | 143,99 € |
| 100 | 2,74230 € | 274,23 € |
| 250 | 2,57060 € | 642,65 € |
| 500 | 2,44796 € | 1.223,98 € |
| 1.000 | 2,33119 € | 2.331,19 € |
| 2.500 | 2,18539 € | 5.463,47 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |










