
181-91507 | |
|---|---|
DigiKey Part Number | 1436-181-91507-23-ND |
Manufacturer | |
Manufacturer Product Number | 181-91507 |
Description | WIRING DUCT COVER FOR 1-1/2" DUC |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 23.000" (584.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1-1/2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Length 23.000" (584.20mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,69000 € | 36,90 € |
| 25 | 3,45840 € | 86,46 € |
| 50 | 3,29320 € | 164,66 € |
| 100 | 3,13590 € | 313,59 € |
| 250 | 2,93956 € | 734,89 € |
| 500 | 2,79928 € | 1.399,64 € |
| 1.000 | 2,66577 € | 2.665,77 € |
| 2.500 | 2,49905 € | 6.247,62 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |










