Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-91003

DigiKey Part Number
181-91003-ND
Manufacturer
Manufacturer Product Number
181-91003
Description
WIRING DUCT COVER 1" 6FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 1" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.290" (7.36mm)
Series
Width
1.000" (25.40mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Gray
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,90000 €9,90 €
108,41500 €84,15 €
307,78700 €233,61 €
607,41533 €444,92 €
1207,06150 €847,38 €
2706,83400 €1.845,18 €
Manufacturers Standard Package
Unit Price without VAT:9,90000 €
Unit Price with VAT:11,78100 €