
181-11505 | |
|---|---|
DigiKey Part Number | 181-11505-ND |
Manufacturer | |
Manufacturer Product Number | 181-11505 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,22000 € | 30,22 € |
| 10 | 25,68700 € | 256,87 € |
| 25 | 24,07920 € | 601,98 € |
| 50 | 23,16200 € | 1.158,10 € |
| Unit Price without VAT: | 30,22000 € |
|---|---|
| Unit Price with VAT: | 35,96180 € |



