
170-03185 | |
|---|---|
DigiKey Part Number | 170-03185-ND |
Manufacturer | |
Manufacturer Product Number | 170-03185 |
Description | SELF WRAP 1" X 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Wrap 1.027" (26.09mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.027" (26.09mm) | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Dust Resistant, Noise Reduction | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,45000 € | 203,45 € |
| 2 | 187,12000 € | 374,24 € |
| 3 | 178,18000 € | 534,54 € |
| 5 | 177,23800 € | 886,19 € |
| Unit Price without VAT: | 203,45000 € |
|---|---|
| Unit Price with VAT: | 242,10550 € |


