
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, White Tracer | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,20000 € | 128,20 € |
| 2 | 117,90500 € | 235,81 € |
| 3 | 112,27333 € | 336,82 € |
| 5 | 105,56000 € | 527,80 € |
| 7 | 101,35714 € | 709,50 € |
| 10 | 97,08700 € | 970,87 € |
| Unit Price without VAT: | 128,20000 € |
|---|---|
| Unit Price with VAT: | 152,55800 € |

