
170-03087 | |
|---|---|
DigiKey Part Number | 170-03087-ND |
Manufacturer | |
Manufacturer Product Number | 170-03087 |
Description | SELF WRAP 75' ORANGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 75.00' (22.86m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 1.500" (38.10mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,31000 € | 294,31 € |
| 2 | 270,67500 € | 541,35 € |
| 3 | 257,74667 € | 773,24 € |
| 5 | 242,33600 € | 1.211,68 € |
| 7 | 235,41429 € | 1.647,90 € |
| Unit Price without VAT: | 294,31000 € |
|---|---|
| Unit Price with VAT: | 350,22890 € |


