
G13011/4 OR008 | |
|---|---|
DigiKey Part Number | G13011/4OR008-25-ND |
Manufacturer | |
Manufacturer Product Number | G13011/4 OR008 |
Description | SELF WRAP 1.25" X 25' ORANGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 25.00' (7.62m) Orange |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Alpha Wire | Length 25.00' (7.62m) |
Series | Wall Thickness 0.038" (0.96mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Self Wrap | Environment Protection Corrosion Resistant, UV Resistant |
Type Attributes Split Flexible Tube | Features Fungus Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Material Flammability Rating UL94 V-0 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,30000 € | 177,30 € |
| 10 | 150,72500 € | 1.507,25 € |
| 25 | 141,29960 € | 3.532,49 € |
| 50 | 134,56600 € | 6.728,30 € |
| 100 | 133,88060 € | 13.388,06 € |
| Unit Price without VAT: | 177,30000 € |
|---|---|
| Unit Price with VAT: | 210,98700 € |


