
157-00386 | |
|---|---|
DigiKey Part Number | 1436-157-00386-ND |
Manufacturer | |
Manufacturer Product Number | 157-00386 |
Description | CBL TIE LOCKING BLK 49.5LB 7.09" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.30" (33.00mm) 0.201" (5.10mm) 49.5 lbs (22.45 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | 1.30" (33.00mm) | |
Width | 0.201" (5.10mm) | |
Length - Actual | 0.591' (180.00mm, 7.09") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 49.5 lbs (22.45 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,14069 € | 4.220,70 € |
| Unit Price without VAT: | 0,14069 € |
|---|---|
| Unit Price with VAT: | 0,16742 € |


