
157-00088 | |
|---|---|
DigiKey Part Number | 157-00088-ND |
Manufacturer | |
Manufacturer Product Number | 157-00088 |
Description | OS180FT62122 FIR TREE TIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.30" (33.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.201" (5.10mm) |
Manufacturer HellermannTyton | Length - Actual 0.591' (180.00mm, 7.09") |
Packaging Bag | Mounting Type Push Mount, Fir Tree |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7" | Color Black |
Bundle Diameter 1.30" (33.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 157-00386 | HellermannTyton | 0 | 1436-157-00386-ND | 0,13894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17493 € | 1.749,30 € |
| Unit Price without VAT: | 0,17493 € |
|---|---|
| Unit Price with VAT: | 0,20817 € |


