157-00108 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 6.000
Unit Price: 0,22175 €
Datasheet

Direct


HellermannTyton
In Stock: 0
Unit Price: 0,21395 €
Datasheet

Direct


HellermannTyton
In Stock: 2.000
Unit Price: 0,23918 €
Datasheet

Direct


HellermannTyton
In Stock: 4.000
Unit Price: 0,15336 €
Datasheet
Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00108

DigiKey Part Number
1436-1105-ND
Manufacturer
Manufacturer Product Number
157-00108
Description
CBL TIE LOCKING BLACK 40LB 6.30"
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.38" (35.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
40 lbs (18.14 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes