
156-00056 | |
|---|---|
DigiKey Part Number | 156-00056-ND |
Manufacturer | |
Manufacturer Product Number | 156-00056 |
Description | CBL TIE LOCKING BLACK 50LB 6.30" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.525' (160.00mm, 6.30") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 156-00156 | HellermannTyton | 10.500 | 1436-1782-ND | 0,24330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21129 € | 633,87 € |
| Unit Price without VAT: | 0,21129 € |
|---|---|
| Unit Price with VAT: | 0,25144 € |


