


156-02724 | |
|---|---|
DigiKey Part Number | 1436-156-02724-ND |
Manufacturer | |
Manufacturer Product Number | 156-02724 |
Description | CBL CLAMP P-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Adhesive 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes Ratchet, Ribbed | Adhesive Acrylic |
Opening Size 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83500 € | 18,35 € |
| 25 | 1,72000 € | 43,00 € |
| 50 | 1,63780 € | 81,89 € |
| 100 | 1,55950 € | 155,95 € |
| 250 | 1,46176 € | 365,44 € |
| 500 | 1,39198 € | 695,99 € |
| 1.000 | 1,32557 € | 1.325,57 € |
| 2.500 | 1,24263 € | 3.106,57 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


