


156-02654 | |
|---|---|
DigiKey Part Number | 1436-156-02654-ND |
Manufacturer | |
Manufacturer Product Number | 156-02654 |
Description | CBL CLAMP P-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Adhesive 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes Ratchet, Ribbed | Adhesive Acrylic |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93200 € | 19,32 € |
| 25 | 1,81040 € | 45,26 € |
| 50 | 1,72400 € | 86,20 € |
| 200 | 1,56320 € | 312,64 € |
| 400 | 1,48855 € | 595,42 € |
| 600 | 1,44657 € | 867,94 € |
| 1.000 | 1,39537 € | 1.395,37 € |
| 2.600 | 1,30445 € | 3.391,57 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

