
155-31202 | |
|---|---|
DigiKey Part Number | 1436-1061-ND |
Manufacturer | |
Manufacturer Product Number | 155-31202 |
Description | CBL TIE LOCKING BLACK 50LB 6.42" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.535' (163.00mm, 6.42") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



