
156-00155 | |
|---|---|
DigiKey Part Number | 156-00155-ND |
Manufacturer | |
Manufacturer Product Number | 156-00155 |
Description | CBL TIE LOCKING BLACK 50LB 6.10" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.509' (155.00mm, 6.10") |
Manufacturer HellermannTyton | Mounting Type Swivel Clip Mount |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Modified |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76804 € | 384,02 € |
| Unit Price without VAT: | 0,76804 € |
|---|---|
| Unit Price with VAT: | 0,91397 € |



