Standard, Locking Black 1.75" (44.45mm) 0.310" (7.87mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121-82160

DigiKey Part Number
121-82160-ND
Manufacturer
Manufacturer Product Number
121-82160
Description
CBL TIE LOCKING BLK 175LB 8.27"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.75" (44.45mm) 0.310" (7.87mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.310" (7.87mm)
Manufacturer
HellermannTyton
Length - Actual
0.689' (210.00mm, 8.27")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
175 lbs (79.40 kg)
Part Status
Active
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.25"
Color
Black
Bundle Diameter
1.75" (44.45mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,84668 €846,68 €
Unit Price without VAT:0,84668 €
Unit Price with VAT:1,00755 €