
262-337 | |
|---|---|
DigiKey Part Number | 2946-262-337-ND |
Manufacturer | |
Manufacturer Product Number | 262-337 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Middle 12.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 262-337 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.909" (23.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,50100 € | 35,01 € |
| 25 | 3,07200 € | 76,80 € |
| 50 | 2,80740 € | 140,37 € |
| 100 | 2,58980 € | 258,98 € |
| 250 | 2,36540 € | 591,35 € |
| 500 | 2,23554 € | 1.117,77 € |
| 1.000 | 2,13352 € | 2.133,52 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |







