
118-00066 | |
|---|---|
DigiKey Part Number | 1436-118-00066-ND |
Manufacturer | |
Manufacturer Product Number | 118-00066 |
Description | CBL TIE LOCKING BLK 120LB 1.267' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.10" (104.14mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer HellermannTyton | Length - Actual 1.267' (386.08mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15" | Color Black |
Bundle Diameter 4.10" (104.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-01751 | HellermannTyton | 0 | 1436-111-01751-ND | 0,95274 € | Parametric Equivalent |
| 111-02494 | HellermannTyton | 0 | 1436-111-02494-ND | 1,06483 € | Parametric Equivalent |
| 111-12077 | HellermannTyton | 0 | 1436-111-12077-ND | 1,58308 € | Parametric Equivalent |
| CT072B | Essentra Components | 800 | RPC3773-ND | 0,26190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,66560 € | 66,56 € |
| Unit Price without VAT: | 0,66560 € |
|---|---|
| Unit Price with VAT: | 0,79206 € |




