


CT072B | |
|---|---|
DigiKey Part Number | RPC3773-ND |
Manufacturer | |
Manufacturer Product Number | CT072B |
Description | CBL TIE LOCKING BLK 120LB 1.250' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.33" (110.00mm) 0.299" (7.59mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.299" (7.59mm) |
Manufacturer Essentra Components | Length - Actual 1.250' (381.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 15" | Base Product Number |
Bundle Diameter 4.33" (110.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,26190 € | 26,19 € |
| 200 | 0,24930 € | 49,86 € |
| 300 | 0,24223 € | 72,67 € |
| 500 | 0,23366 € | 116,83 € |
| 700 | 0,22817 € | 159,72 € |
| 1.000 | 0,22250 € | 222,50 € |
| Unit Price without VAT: | 0,26190 € |
|---|---|
| Unit Price with VAT: | 0,31166 € |

