
111-85881 | |
|---|---|
DigiKey Part Number | 111-85881-ND |
Manufacturer | |
Manufacturer Product Number | 111-85881 |
Description | CBL TIE LOCKING BLACK 30LB 5.91" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.492' (150.00mm, 5.91") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Obsolete | Features 2-Piece Design, Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 156-00375 | HellermannTyton | 0 | 1436-1752-ND | 0,50726 € | MFR Recommended |


