
156-00375 | |
|---|---|
DigiKey Part Number | 1436-1752-ND |
Manufacturer | |
Manufacturer Product Number | 156-00375 |
Description | CBL TIE LOCKING BLACK 30LB 5.91" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.492' (150.00mm, 5.91") |
Manufacturer HellermannTyton | Mounting Type Push Mount, Fir Tree |
Packaging Bag | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50726 € | 253,63 € |
| 1.000 | 0,48303 € | 483,03 € |
| 1.500 | 0,46940 € | 704,10 € |
| 2.500 | 0,45279 € | 1.131,98 € |
| 3.500 | 0,44217 € | 1.547,60 € |
| 5.000 | 0,43118 € | 2.155,90 € |
| Unit Price without VAT: | 0,50726 € |
|---|---|
| Unit Price with VAT: | 0,60364 € |

