Parametric Equivalent

111-05267 | |
|---|---|
DigiKey Part Number | 1436-111-05267-ND |
Manufacturer | |
Manufacturer Product Number | 111-05267 |
Description | CBL TIE LOCKING BLACK 50LB 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33373 € | 333,73 € |
| Unit Price without VAT: | 0,33373 € |
|---|---|
| Unit Price with VAT: | 0,39714 € |



