Standard, Locking Black 3.15" (80.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-01601

DigiKey Part Number
111-01601-ND
Manufacturer
Manufacturer Product Number
111-01601
Description
CBL TIE LOCKING BLACK 50LB 1'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.15" (80.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.180" (4.57mm)
Manufacturer
HellermannTyton
Length - Actual
1.000' (304.80mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
12"
Base Product Number
Bundle Diameter
3.15" (80.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,49115 €491,15 €
2.0000,46771 €935,42 €
3.0000,45452 €1.363,56 €
5.0000,43843 €2.192,15 €
7.0000,42815 €2.997,05 €
10.0000,41752 €4.175,20 €
Manufacturers Standard Package
Unit Price without VAT:0,49115 €
Unit Price with VAT:0,58447 €