Similar

111-01664 | |
|---|---|
DigiKey Part Number | 1436-111-01664-ND |
Manufacturer | |
Manufacturer Product Number | 111-01664 |
Description | CBL TIE LOCKING BLUE 19LB 3.94" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.87" (22.10mm) 0.094" (2.40mm) 19 lbs (18.67 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.094" (2.40mm) | |
Length - Actual | 0.328' (100.00mm, 3.94") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 19 lbs (18.67 kg) | |
Features | - | |
Material | Polypropylene (PP), Metal Detectable | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150.000 | 0,32893 € | 49.339,50 € |
| Unit Price without VAT: | 0,32893 € |
|---|---|
| Unit Price with VAT: | 0,39143 € |


