



PLT1M-C186 | |
|---|---|
DigiKey Part Number | 298-13786-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C186 |
Description | CBL TIE LOCKING BLUE 15LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.87" (22.10mm) 0.098" (2.50mm) 15 lbs (6.80 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Panduit Corp | Length - Actual 0.325' (99.06mm, 3.90") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 15 lbs (6.80 kg) |
Part Status Active | Features Chemical Resistant, Metal Detectable |
Wire/Cable Tie Type Standard, Locking | Material Polypropylene (PP) |
Length - Approximate 4" | Color Blue |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,31120 € | 7,78 € |
| 50 | 0,30420 € | 15,21 € |
| 100 | 0,29740 € | 29,74 € |
| 300 | 0,28670 € | 86,01 € |
| 500 | 0,28182 € | 140,91 € |
| 1.000 | 0,27534 € | 275,34 € |
| 2.500 | 0,26693 € | 667,33 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


